Reference Only
GES36F-C
Grommets & Bushings
Datasheet
07498360179 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 100 ft | |
| Panel Thickness | 0.026 in to 0.036 in | |
| For Use With | Straight edges | |
| Features | Solid Edging | |
| Material | Polyethylene (PE) | |
| Flammability Rating | UL 94 HB | |
| Packaging | Each | |
| Unit Of Measure | Pack | |
| Series | GES | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $47.91 | $47.91 |
Need more?
My Notes
Sign into see notes.