Reference Only

GEE62F-C

Grommets & Bushings

Manufacturer:

Mfr Part:
07498360173

TTI Part:
GEE62F-C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryGrommets & Bushings
Product TypeGrommets
TypeGrommet Strip
Panel CutoutEdging - 100 ft
Panel Thickness0.036 in to 0.062 in
For Use WithIrregular-shaped and round holes
FeaturesSlotted Edging
MaterialPolyethylene (PE)
Flammability RatingUL 94 HB
PackagingEach
Unit Of MeasurePack
SeriesGEE
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per PackExt. Price
$57.21$57.21
$55.51$555.10
$53.92$1,348.00
$52.75$2,637.50
$51.60$5,160.00
$50.12$12,530.00
$49.02$24,510.00
Need more?

My Notes

Sign into see notes.