Reference Only

GEE144F-C

Grommets & Bushings

Manufacturer:

Mfr Part:
07498360169

TTI Part:
GEE144F-C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryGrommets & Bushings
Product TypeGrommets
TypeGrommet Strip
Panel CutoutEdging - 100 ft
Panel Thickness0.099 in to 0.144 in
For Use WithIrregular-shaped and round holes
FeaturesSlotted Edging
MaterialPolyethylene (PE)
Flammability RatingUL 94 HB
PackagingEach
Unit Of MeasurePack
SeriesGEE
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per PackExt. Price
$71.55$71.55
$70.84$141.68
$70.14$280.56
$66.23$662.30
$65.58$1,049.28
Need more?

My Notes

Sign into see notes.