Reference Only
FSD81-10-D
Terminals FRRL-TRM 12AWG DIN10MM PP GRY
Datasheet
07498376262 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | Push-In | |
| Color | Gray | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | FSD | |
| Packaging | Each | |
| Insulation Material | Polypropylene (PP) | |
| Length | 17.5 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.344 | $172.00 | |
| $0.33 | $330.00 | |
| $0.311 | $777.50 | |
| $0.297 | $1,485.00 | |
| $0.283 | $2,830.00 | |
| $0.275 | $4,125.00 | |
| $0.271 | $6,775.00 |
Need more?
Associated Parts

Panduit
Wire Labels & Markers THERMTRANS, SELF-LAM LABEL VYN

Panduit
Heat Shrink Tubing & Sleeves HEATSHRINK, BLK, ADH LINED 3/8
Crimpers / Crimping Tools 1.7 TON CRIMP TOOL ASSEMBLY BLACK US

Panduit
Crimpers / Crimping Tools TOOL

Panduit
Wire Labels & Markers

Panduit
Wire Ducting & Raceways CD-090 DIE INSERT TO CT-2500/L
Sign in to add projects and notes