Reference Only
FSD76-8-D
Terminals FRRL-TRM 20AWG DIN08MM PP GRY
Datasheet
07498376248 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Push-In | |
| Color | Gray | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | FSD | |
| Packaging | Each | |
| Insulation Material | Polypropylene (PP) | |
| Length | 14 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
2,500In Stock
2,000 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.233 | $116.50 | |
| $0.224 | $224.00 | |
| $0.218 | $545.00 | |
| $0.211 | $1,055.00 | |
| $0.205 | $1,537.50 | |
| $0.203 | $2,537.50 | |
| $0.201 | $10,050.00 | |
| $0.199 | $19,900.00 |
Need more?
Associated Parts

Panduit
Crimpers / Crimping Tools TOOL
Sign in to add projects and notes