Reference Only
FSD76-10-D
Terminals FRRL-TRM 20AWG DIN10MM PP GRY
Datasheet
07498376249 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Push-In | |
| Color | Gray | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | FSD | |
| Packaging | Each | |
| Insulation Material | Polypropylene (PP) | |
| Length | 0.63 in | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
