Reference Only

FSD75-8-D

Terminals FRRL-TRM 22AWG DIN08MM PP WHT

Manufacturer:

Mfr Part:
07498376245

TTI Part:
FSD75-8-D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Max22 AWG
Mounting StylePush-In
ColorWhite
Contact PlatingTin
Contact MaterialCopper
SeriesFSD
PackagingEach
Insulation MaterialPolypropylene (PP)
Length13.5 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

CTFP-25 Panduit

Panduit

Crimpers / Crimping Tools TOOL
Sign in to add projects and notes