
FROV45SC6LBL
Fiber Optic Connectors FIBERRUNNER OUTSIDE VERT 45
Datasheet
FROV45SC6LBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Color | Black | |
| Accessory Type | Angled Fitting Cover | |
| Packaging | Bulk | |
| Body Material | Polycarbonate/ABS | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.48 | $472.40 |
Need more?
Sign in to add projects and notes