Reference Only
EMS-A-C0
Cable Tie Mounts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | EMS | |
| Product | Cable Tie Mounts | |
| Mounting Style | Adhesive Mount | |
| Material | Nylon | |
| Length - in | 0.98 in | |
| Length - mm | 24.9 mm | |
| Width - in | 0.98 in | |
| Width - mm | 24.9 mm | |
| Packaging | Each | |
| Features | Weather Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
2,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $135.00 | |
| $1.33 | $266.00 | |
| $1.32 | $396.00 | |
| $1.30 | $650.00 | |
| $1.28 | $1,280.00 | |
| $1.25 | $2,500.00 | |
| $1.23 | $4,920.00 | |
| $1.19 | $19,040.00 |
Need more?
Sign in to add projects and notes