Reference Only

DNF18-188FIB-3K

Terminals FREC-DSC 22-18 187X020 NYL RED

Manufacturer:

Mfr Part:
07498370975

TTI Part:
DNF18-188FIB-3K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductQuick Disconnects
TypeButted Seam
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size4.75 mm
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
ColorRed
Contact PlatingTin
Contact MaterialBrass
SeriesDNF-FIB
PackagingReel
Insulation MaterialNylon
Length19.8 mm
MaterialBrass
Maximum Bundle Diameter1 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

24,000
On Order
24,000 expected on  from 27-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.181$543.00
$0.178$1,068.00
$0.175$2,100.00
$0.173$4,152.00
$0.17$8,160.00
Need more?

My Notes

Sign into see notes.