Reference Only
CTFP-25
Crimpers / Crimping Tools TOOL
Datasheet
61305666968 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Multi-Tools | |
| Type | Pneumatic Crimp Tool | |
| For Use With | 24 AWG to 14 AWG Terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CTFP | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8467195090 |
| TARIC | 8467190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,133.67 | $1,133.67 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Panduit
Terminals FRRL-TRM 16AWG DIN06MM PP BLK

Panduit
Terminals FRRL-TRM 18AWG DIN08MM PP RED

Panduit
Terminals FRRL-TRM 22AWG DIN08MM PP WHT

Panduit
Terminals FRRL-TRM 20AWG DIN08MM PP GRY

Panduit
Terminals FRRL-TRM 08AWG DIN12MM PP RED

Panduit
Terminals FRRL-TRM 14AWG DIN08MM PP BLU

Panduit
Terminals FRRL-TRM 12AWG DIN10MM PP GRY

Panduit
Terminals FRRL-TRM 22AWG DIN06MM PP WHT

Panduit
Terminals FRRL-TRM 18AWG DIN06MM PP RED

Panduit
Terminals FRRL-TRM 10AWG DIN12MM PP YEL
Sign in to add projects and notes