Reference Only
CT-1700
Crimpers / Crimping Tools TOOL
Datasheet
07498372650 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| For Use With | Cpr Lugs/Splices AWG 8-1, Al Lugs/Splices AWG 8-2 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CT-1700 | |
| Subcategory | Tools | |
| Tradename | Contour Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $382.19 | $382.19 | |
| $378.41 | $756.82 | |
| $374.66 | $1,123.98 | |
| $370.95 | $1,854.75 | |
| $363.08 | $3,630.80 | |
| $359.49 | $5,751.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes