Reference Only
CT-1551
Crimpers / Crimping Tools TOOL
Datasheet
07498353554 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| For Use With | Terminals, splices and disconnects | |
| Color | Green | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CT-1551 | |
| Subcategory | Tools | |
| Tradename | Contour Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
20
On Order
20 expected 12-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $380.60 | $380.60 | |
| $376.83 | $753.66 | |
| $373.10 | $1,119.30 | |
| $369.41 | $1,847.05 | |
| $365.75 | $3,657.50 | |
| $362.13 | $5,794.08 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.