Reference Only
CD-525
Crimpers / Crimping Tools
Datasheet
07498310796 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Insert | |
| For Use With | Die Insert for CT-2500CH, Terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CD-525 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8467990190 |
| TARIC | 8467990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $238.60 | $238.60 | |
| $236.24 | $472.48 | |
| $231.97 | $1,159.85 | |
| $223.33 | $2,233.30 | |
| $221.12 | $3,537.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes