Reference Only

CBLS25-M

End of Life
Standoffs & Spacers

Manufacturer:

Mfr Part:
07498355451

TTI Part:
CBLS25-M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryStandoffs & Spacers
ProductSupports
Length24.9 mm
MaterialNylon
Outside Diameter4.88 mm
PackagingEach
ColorNatural
ComplianceUL
Inside Diameter3.96 mm
Mounting Hole Size3.96 mm
Product TypeStandoffs, Spacers & Supports
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Each

(Minimum: 45 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.113$5.08
Need more?
Sign in to add projects and notes