Reference Only

BSV14X-M

Terminals BUTT-SPL 16-14 VYL BLU

Manufacturer:

Mfr Part:
07498383103

TTI Part:
BSV14X-M

EDA / CAD Models

Alternate Part Number

BSV14X-L

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductSplices
TypeButt Splice
Termination StyleCrimp
InsulationInsulated
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleIn-Line
ColorBlue
Contact PlatingTin
Contact MaterialCopper
SeriesBSV
PackagingEach
Insulation MaterialVinyl
Length26.42 mm
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

16,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$0.415$8.30
$0.394$39.40
$0.386$193.00
$0.353$353.00
$0.35$700.00
$0.346$1,384.00
$0.343$2,744.00
Need more?

Associated Parts

S050X075VA1Y Panduit
Wire Labels & Markers
CD-550 Panduit

Panduit

Crimpers / Crimping Tools
CT-2300/ST Panduit
Associated Tool

Panduit

Crimpers / Crimping Tools 1.7 TON CRIMP TOOL ASSEMBLY BLACK US

My Notes

Sign into see notes.