Reference Only

BSV10X-Q

Terminals BUTT-SPL 12-10 VYL YEL

Manufacturer:

Mfr Part:
07498352161

TTI Part:
BSV10X-Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductSplices
TypeButt Splice
Termination StyleCrimp
InsulationInsulated
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleIn-Line
ColorYellow
Contact PlatingTin
Contact MaterialCopper
SeriesBSV
PackagingEach
Length1.18 in
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.14$285.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

S100X125VA1Y Panduit
Wire Labels & Markers THERMTRANS, SELF-LAM LABEL VYN
CT-2300/ST Panduit
Associated Tool

Panduit

Crimpers / Crimping Tools 1.7 TON CRIMP TOOL ASSEMBLY BLACK US
HSTTA38-48-Q Panduit
Heat Shrink Tubing & Sleeves HEATSHRINK, BLK, ADH LINED 3/8
CD-550 Panduit

Panduit

Crimpers / Crimping Tools
H100X064H2T Panduit
Wire Labels & Markers
Sign in to add projects and notes