Reference Only
BSN14-3K
Terminals BUTT-SPL 16-14 NYL BLU
Datasheet
07498383017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt Splice | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | In-Line | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | BSN | |
| Packaging | Reel | |
| Insulation Material | Nylon | |
| Length | 24.1 mm | |
| Material | Nylon | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
21,000In Stock
9,000 expected 09-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.365 | $1,095.00 | |
| $0.35 | $2,100.00 | |
| $0.346 | $3,114.00 | |
| $0.341 | $5,115.00 | |
| $0.334 | $8,016.00 | |
| $0.327 | $15,696.00 |
Need more?
Sign in to add projects and notes