Reference Only
BECP38H25-L
Cable Mounting & Accessories BEVEL ENTRY CLIP, PUSH BARB MT
Datasheet
BECP38H25-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Push-In | |
| Material | Nylon | |
| Width | 0.73 in | |
| Length | 1.46 in | |
| Compliance | UL | |
| Family | Push Mount Bevel Entry Clips | |
| Height | 1 in | |
| Packaging | Bulk | |
| Series | BEC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $84.50 | |
| $1.61 | $161.00 | |
| $1.57 | $392.50 | |
| $1.41 | $705.00 | |
| $1.34 | $1,340.00 | |
| $1.27 | $3,175.00 | |
| $1.21 | $6,050.00 |
Need more?
Sign in to add projects and notes