Reference Only
ARC.68-A-C14
Cable Mounting & Accessories
Datasheet
07498358502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Adhesive | |
| Material | Polypropylene (PP) | |
| Width | 1 in | |
| Length | 1 in | |
| Compliance | UL | |
| Family | Clincher Adjustable Releasable Clamp | |
| Features | This clamp provides a fast and convenient method | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $133.00 | |
| $1.31 | $393.00 | |
| $1.01 | $505.00 | |
| $0.96 | $960.00 | |
| $0.83 | $4,150.00 |
Need more?
My Notes
Sign into see notes.