Reference Only

ACC19-AT-M

Cable Mounting & Accessories

Manufacturer:

Mfr Part:
07498358526

TTI Part:
ACC19-AT-M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeCord Clip
Mounting StyleAdhesive
MaterialNylon
Width0.63 in
Length0.76 in
ComplianceUL
FamilyAdhesive Backed Cord Clip
FeaturesAdhesive Backed Cord Clip
Height0.25 in
PackagingEach
ProductCable Clips
SeriesACC
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

575In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$5.16
$0.79$7.90
$0.77$192.50
$0.574$574.00
$0.55$1,100.00
$0.52$2,080.00
$0.493$3,944.00
Need more?

My Notes

Sign into see notes.