Reference Only
ABM2S-A-C
Cable Tie Mounts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | ABM | |
| Product | Cable Tie Mounts | |
| Type | 4-Way Mount | |
| Mounting Style | Adhesive Mount | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Length - in | 1 in | |
| Length - mm | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Color | White | |
| Thread Size | #6 (M3) | |
| Packaging | Bulk | |
| Compliance | UL | |
| Features | High Temperature | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
71,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $107.00 |
Need more?
Associated Parts

Panduit
Cable Ties

Panduit
Wire Ducting & Raceways Narrow Slotted Duct, LGRY PVC, 2" X 3" X 6' Sold per foot
Sign in to add projects and notes