
61305687850
Terminals
Datasheet
61305687850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Mechanical | |
| Termination Style | Screw | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 1/4 in | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 6 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Aluminum | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
140
On Order
140 expected 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $5.58 |
Need more?
Sign in to add projects and notes