Reference Only
61305687848
Terminals
Datasheet
61305687848 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Mechanical | |
| Termination Style | Screw | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 1/4 in | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 2 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Aluminum | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.61 | $5.22 | |
| $2.58 | $12.90 | |
| $2.54 | $25.40 | |
| $2.51 | $62.75 | |
| $2.47 | $123.50 | |
| $2.44 | $244.00 | |
| $2.41 | $602.50 | |
| $2.00 | $5,000.00 |
Need more?
Sign in to add projects and notes