
61305687839
Terminals
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Mechanical | |
| Termination Style | Screw | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 2 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Material | Copper | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.85 | $7.70 | |
| $3.81 | $15.24 | |
| $3.51 | $35.10 | |
| $2.81 | $702.50 | |
| $2.78 | $1,390.00 | |
| $2.75 | $2,750.00 | |
| $2.73 | $4,149.60 | |
| $2.61 | $6,942.60 |
Need more?
Sign in to add projects and notes