Reference Only
61305681763
Crimpers / Crimping Tools TOOL - BLUETOOTH
Datasheet
61305681763 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CT-3001 | |
| Subcategory | Tools | |
| Tradename | BlackFin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8467895090 |
| TARIC | 8467890000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5,937.52 | $5,937.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes