Reference Only
61305675784
Terminals BPIG-DSC 22-18 250X032 VYL RED
Datasheet
61305675784 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Wire Terminal | |
| Type | Piggyback | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Each | |
| Insulation Material | Vinyl | |
| Length | 22.4 mm | |
| Material | Vinyl | |
| Maximum Operating Temperature | + 90 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $109.00 | |
| $2.02 | $202.00 | |
| $1.93 | $482.50 | |
| $1.86 | $930.00 | |
| $1.84 | $1,472.00 |
Need more?
Sign in to add projects and notes