Reference Only
61305671750
Terminals
Datasheet
61305671750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 3/8 in | |
| Wire Gauge Max | 1 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | A1 | |
| Packaging | Each | |
| Length | 1.99 in | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.7 in | |
| Wire Gauge | 1 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.36 | $6.72 | |
| $3.32 | $13.28 | |
| $3.13 | $31.30 | |
| $2.98 | $74.50 | |
| $2.92 | $292.00 | |
| $2.88 | $460.80 | |
| $2.84 | $710.00 | |
| $2.76 | $1,380.00 |
Need more?
Sign in to add projects and notes