Reference Only
61305634172
Terminals
Datasheet
61305634172 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt Splice | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 8 AWG | |
| Color | Blue, Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | ESV | |
| Tradename | Stronghold | |
| Packaging | Each | |
| Insulation Material | Vinyl | |
| Length | 35.7 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.44 | $111.00 | |
| $4.27 | $213.50 | |
| $4.10 | $410.00 | |
| $3.88 | $970.00 | |
| $3.71 | $1,855.00 | |
| $3.54 | $3,540.00 | |
| $3.32 | $8,300.00 | |
| $3.28 | $16,400.00 |
Need more?
Sign in to add projects and notes