Reference Only
61305630854
Crimpers / Crimping Tools
Datasheet
61305630854 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Multi-Tools | |
| Type | Crimp Die | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CD-920 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205595560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $425.91 | $425.91 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes