Reference Only
61305626073
Terminals
Datasheet
61305626073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Mechanical | |
| Termination Style | Screw | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.8 mm | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 6 AWG | |
| Mounting Style | Screw | |
| Contact Material | Copper | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.29 | $6.58 | |
| $3.24 | $12.96 | |
| $3.20 | $80.00 | |
| $3.16 | $158.00 | |
| $3.10 | $310.00 | |
| $3.01 | $752.50 | |
| $2.93 | $1,465.00 | |
| $2.85 | $2,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes