Reference Only
61305625781
Terminals
Datasheet
61305625781 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | 3/8 in | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCAXN | |
| Tradename | Pan-Lug | |
| Packaging | Each | |
| Length | 86.1 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 350 kcmil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.71 | $27.71 | |
| $27.42 | $137.10 | |
| $27.14 | $271.40 | |
| $26.35 | $658.75 | |
| $25.79 | $1,289.50 | |
| $25.23 | $2,523.00 | |
| $24.51 | $6,127.50 |
Need more?
My Notes
Sign into see notes.