Reference Only
07498398724
Cable Mounting & Accessories
Datasheet
07498398724 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Adhesive | |
| Material | Zinc | |
| Width | 0.54 in | |
| Length | 0.77 in | |
| Compliance | UL | |
| Family | Metal Adhesive Backed Cord Clips | |
| Features | Metal Adhesive Backed Cord Clip | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $5.53 | |
| $0.701 | $7.01 | |
| $0.694 | $17.35 | |
| $0.557 | $557.00 | |
| $0.55 | $1,100.00 | |
| $0.52 | $2,080.00 | |
| $0.497 | $3,976.00 |
Need more?
My Notes
Sign into see notes.