Reference Only
07498390982
Terminals FRRL-TRM 22AWG DIN08MM PP WHT
Datasheet
07498390982 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Solder | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Max | 20 AWG | |
| Color | White | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | FSD | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Insulation Material | Polypropylene (PP) | |
| Length | 14.5 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
93,000
On Order
93,000 expected on from 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.111 | $333.00 | |
| $0.109 | $654.00 | |
| $0.108 | $972.00 | |
| $0.106 | $1,590.00 | |
| $0.104 | $2,496.00 | |
| $0.103 | $4,944.00 |
Need more?
Sign in to add projects and notes