Reference Only
07498386000
Cable Tie Mounts
Datasheet
07498386000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | ABM | |
| Product | Cable Tie Mounts | |
| Type | Hook and Loop Mount | |
| Mounting Style | Adhesive Mount | |
| Material | Nylon | |
| Length - in | 1.12 in | |
| Length - mm | 28.5 mm | |
| Width - in | 1.126 in | |
| Width - mm | 28.6 mm | |
| Color | Black | |
| Thread Size | #6 (M3) | |
| Packaging | Each | |
| Features | High Temperature | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $323.00 | |
| $3.13 | $626.00 | |
| $3.10 | $930.00 | |
| $2.84 | $1,420.00 | |
| $2.75 | $2,750.00 | |
| $2.70 | $5,400.00 | |
| $2.65 | $10,600.00 | |
| $2.61 | $20,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes