Reference Only
07498385999
Cable Tie Mounts
Datasheet
07498385999 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | ABM | |
| Product | Cable Tie Mounts | |
| Type | Hook and Loop Mount | |
| Mounting Style | Adhesive Mount | |
| Material | Nylon | |
| Length - in | 1.12 in | |
| Length - mm | 28.5 mm | |
| Width - in | 1.126 in | |
| Width - mm | 28.6 mm | |
| Color | White | |
| Thread Size | #6 (M3) | |
| Packaging | Each | |
| Features | High Temperature | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.84 | $5.68 | |
| $2.82 | $28.20 | |
| $2.36 | $236.00 | |
| $2.34 | $468.00 | |
| $2.25 | $675.00 | |
| $2.16 | $1,080.00 | |
| $2.14 | $8,560.00 | |
| $2.08 | $16,640.00 |
Need more?
Sign in to add projects and notes