Reference Only
07498385072
Punches & Dies
Datasheet
07498385072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| For Use With | for the CA-800EZ Applicator | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $650.88 | $650.88 | |
| $644.44 | $1,288.88 | |
| $638.06 | $1,914.18 | |
| $631.74 | $3,158.70 | |
| $625.48 | $6,254.80 | |
| $619.29 | $9,908.64 | |
| $613.16 | $15,329.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes