Reference Only
07498382631
Terminals FTAB-DSC 22-18 250X032 NYL RED
Datasheet
07498382631 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Butted Seam | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Red | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Series | DNF-FIM | |
| Packaging | Reel | |
| Insulation Material | Nylon | |
| Length | 22.86 mm | |
| Material | Nylon | |
| Maximum Bundle Diameter | 1 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
40,000
On Order
40,000 expected 02-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.512 | $1,024.00 | |
| $0.483 | $1,932.00 | |
| $0.468 | $2,808.00 | |
| $0.458 | $4,580.00 | |
| $0.451 | $9,020.00 | |
| $0.446 | $14,272.00 |
Need more?
My Notes
Sign into see notes.