Reference Only

07498380907

End of Life
Terminals LFRK-TRM 16-14 #06 N-I SN

Manufacturer:

Mfr Part:
07498380907

TTI Part:
P14-6LF-M

EDA / CAD Models

Alternate Part Number

P14-6LF-C

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
ColorMetallic
Contact PlatingTin
Contact MaterialCopper
PackagingEach
ComplianceUL
Insulation MaterialNot Insulated
Length0.7 in
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Width0.25 in
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.149$149.00
Need more?
Sign in to add projects and notes