Reference Only

07498380239

Terminals RING-TRM 14-10 3/8" N-I SN

Manufacturer:

Mfr Part:
07498380239

TTI Part:
P10-38R-D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
ColorMetallic
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialNot Insulated
Length26.7 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width0.58 in
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

11,500
On Order
11,500 expected on  from 15-Apr-27
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes