Reference Only

07498380213

End of Life
Terminals RING-TRM 22-18 3/8" N-I SN

Manufacturer:

Mfr Part:
07498380213

TTI Part:
P18-38R-M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size9.52 mm
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorMetallic
Contact PlatingTin
Contact MaterialCopper
PackagingEach
ComplianceUL
Insulation MaterialNot Insulated
Length25.4 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating2 kV
Width13.5 mm
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8535908020
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Each

(Minimum: 31 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.165$5.11
Need more?

My Notes

Sign into see notes.