Reference Only
07498376935
Terminals
Datasheet
07498376935 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | M10 | |
| Wire Gauge Max | 16 mm2 | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | LCMA | |
| Tradename | Pan-Lug | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 36.7 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 15 mm | |
| Wire Gauge | 16 mm2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Argentina |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $5.91 | |
| $1.94 | $9.70 | |
| $1.91 | $19.10 | |
| $1.88 | $47.00 | |
| $1.83 | $274.50 | |
| $1.80 | $450.00 | |
| $1.74 | $870.00 | |
| $1.70 | $1,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes