Reference Only
07498376368
Terminals FRRL-TRM 02AWG 20MM N-I SN
Datasheet
07498376368 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Wire Gauge Max | 2 AWG | |
| Color | Metallic | |
| Series | Type F | |
| Packaging | Each | |
| Length | .79 in | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $121.00 | |
| $1.19 | $238.00 | |
| $1.17 | $351.00 | |
| $1.14 | $570.00 | |
| $1.11 | $1,110.00 | |
| $1.10 | $1,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes