Reference Only
07498374052
Terminals FREC-DSC 12-10 250X032 NYL YEL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Butted Seam | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | DNF-FIB | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Length | 24.4 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $56.00 | |
| $1.06 | $106.00 | |
| $1.00 | $250.00 | |
| $0.95 | $475.00 | |
| $0.91 | $728.00 |
Need more?
Associated Parts

Panduit
Wire Labels & Markers THERMTRANS, SELF-LAM LABEL VYN

Panduit
Crimpers / Crimping Tools
Crimpers / Crimping Tools 1.7 TON CRIMP TOOL ASSEMBLY BLACK US

Panduit
Heat Shrink Tubing & Sleeves HEATSHRINK, BLK, ADH LINED 3/8

Panduit
Wire Labels & Markers
Sign in to add projects and notes