Reference Only
07498372543
Crimpers / Crimping Tools TOOL
Datasheet
07498372543 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| For Use With | Terminals/Splices AWG 26-22, Disconnects AWG 22-10 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CT-1525 | |
| Subcategory | Tools | |
| Tradename | Contour Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $402.94 | $402.94 | |
| $398.95 | $797.90 | |
| $395.00 | $1,185.00 | |
| $391.09 | $1,955.45 | |
| $387.22 | $3,872.20 | |
| $383.38 | $6,134.08 | |
| $378.98 | $9,474.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes