Reference Only
07498365099
Terminals
Datasheet
07498365099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Wire Gauge Max | 3/0 AWG | |
| Color | Metallic | |
| Series | Type F | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.41 | $220.50 | |
| $4.21 | $421.00 | |
| $4.17 | $625.50 | |
| $4.09 | $1,022.50 | |
| $3.87 | $1,935.00 | |
| $3.83 | $3,064.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes