Reference Only
07498361103
Cable Mounting & Accessories
Datasheet
07498361103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Mounting Style | Push-In | |
| Material | Steel | |
| Length | 1.5 in | |
| Family | Harness Board Nails | |
| Features | Speeds routing of wires, uniform driving depth is insured by a collar stop | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7317008000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $162.00 | |
| $0.77 | $308.00 | |
| $0.76 | $456.00 | |
| $0.73 | $730.00 | |
| $0.69 | $1,104.00 | |
| $0.66 | $1,716.00 |
Need more?
My Notes
Sign into see notes.