Reference Only
07498361102
Cable Mounting & Accessories
Datasheet
07498361102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Mounting Style | Push-In | |
| Material | Steel | |
| Length | 1 in | |
| Family | Harness Board Nails | |
| Packaging | Each | |
| Series | HBN | |
| Subcategory | Wire & Cable Management | |
| Tradename | Quick-Build |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7317006560 |
| TARIC | 7317008000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $162.00 | |
| $0.76 | $304.00 | |
| $0.728 | $436.80 | |
| $0.721 | $721.00 | |
| $0.69 | $1,104.00 | |
| $0.66 | $2,112.00 |
Need more?
Sign in to add projects and notes