Reference Only
07498361100
Cable Mounting & Accessories
Datasheet
07498361100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Harness Board | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Maximum Bundle Diameter | 0.75 in | |
| Width | 0.9 in | |
| Length | 1.6 in | |
| Family | Harness Board Accessories | |
| Features | Top arm pivots | |
| For Use With | To pre-form tight bundles at harness corners and breakouts | |
| Height | 1.88 in | |
| Packaging | Each | |
| Series | CPH.75 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Quick-Build |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.52 | $95.20 | |
| $9.41 | $188.20 | |
| $9.11 | $273.30 | |
| $8.89 | $444.50 | |
| $8.31 | $831.00 | |
| $8.09 | $2,022.50 | |
| $7.90 | $3,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.