Reference Only
07498361095
Cable Mounting & Accessories
Datasheet
07498361095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Harness Board | |
| Mounting Style | Screw | |
| Material | Polyoxymethylene (POM) | |
| Width | 0.37 in | |
| Length | 0.77 in | |
| Family | Wire End Holder | |
| Height | 1.22 in | |
| Packaging | Each | |
| Series | WEH | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #8 (M4) | |
| Tradename | Quick-Build |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
9,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $79.00 | |
| $0.78 | $234.00 | |
| $0.78 | $390.00 | |
| $0.704 | $704.00 | |
| $0.697 | $1,394.00 | |
| $0.668 | $2,672.00 | |
| $0.658 | $5,264.00 | |
| $0.648 | $10,368.00 |
Need more?
Sign in to add projects and notes